396-058-541-858

Heilind Number:EDA396-058-541-858
Manufacturer:EDAC
Manufacturer Number:396-058-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-858

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, it ensures secure board-to-board connectivity. Featuring a total of 58 positions, this connector offers ample room for versatile applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB setup with this essential component, essential for seamless data transmission.