396-058-555-201

Heilind Number:EDA396-058-555-201
Manufacturer:EDAC
Manufacturer Number:396-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 58 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.