396-058-555-208

Heilind Number:EDA396-058-555-208
Manufacturer:EDAC
Manufacturer Number:396-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a 2-row configuration with 58 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.