396-058-555-212

Heilind Number:EDA396-058-555-212
Manufacturer:EDAC
Manufacturer Number:396-058-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-212

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration onto circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 58 positions spaced at a pitch of .125 inches, this connector offers reliable performance in transferring data and power. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.