396-058-555-258

Heilind Number:EDA396-058-555-258
Manufacturer:EDAC
Manufacturer Number:396-058-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its two rows of contact points, crafted from high-quality Copper Alloy, provide secure and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions allow for ample connectivity options. Suitable for straight mounting, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring seamless board-to-board connectivity. Explore our wide range of connectors to find the perfect solution for your needs.