396-058-555-807

Heilind Number:EDA396-058-555-807
Manufacturer:EDAC
Manufacturer Number:396-058-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments. With a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows and a total of 58 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it seamlessly fits into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your connectivity needs.