396-058-555-808

Heilind Number:EDA396-058-555-808
Manufacturer:EDAC
Manufacturer Number:396-058-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a double-row design and 58 positions, it provides ample room for multiple connections, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transfer. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it ensures consistent performance even in extreme conditions. Perfect for a wide range of applications, this connector is a vital component for seamless board-to-board connectivity.