396-058-555-812

Heilind Number:EDA396-058-555-812
Manufacturer:EDAC
Manufacturer Number:396-058-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-812

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board PCB connections. Its sleek black design not only adds a touch of sophistication but also ensures durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector offers reliable performance. With a pitch of .125 inches and 58 positions, it provides ample space for your PCB requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it suitable for various applications. Upgrade your connectivity solutions with this essential connector.