396-058-555-858

Heilind Number:EDA396-058-555-858
Manufacturer:EDAC
Manufacturer Number:396-058-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-858

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure power transmission with an amperage of 3A. Featuring two rows of 58 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.