396-058-555-878

Heilind Number:EDA396-058-555-878
Manufacturer:EDAC
Manufacturer Number:396-058-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-555-878

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts spaced at .125 in pitch and .2 in row spacing, it offers reliable and efficient signal transmission. Featuring 58 positions and a straight mount orientation, it's perfect for your board-to-board connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.