396-058-556-203

Heilind Number:EDA396-058-556-203
Manufacturer:EDAC
Manufacturer Number:396-058-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. Featuring two rows of high-quality Copper Alloy contacts, it allows for seamless signal transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise positioning, while the 58 positions cater to a wide range of connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.