396-058-556-208

Heilind Number:EDA396-058-556-208
Manufacturer:EDAC
Manufacturer Number:396-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments. The Copper Alloy contact material and .125-inch pitch guarantee secure connections, while the 3A amperage rating caters to high-power applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in our quality product to streamline your electronic setups effortlessly.