396-058-556-803

Heilind Number:EDA396-058-556-803
Manufacturer:EDAC
Manufacturer Number:396-058-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-803

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for a range of electronic applications. With 58 positions available, this connector facilitates seamless data transmission and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your system. Trust in our high-quality product to meet your connectivity needs with efficiency and precision.