396-058-556-808

Heilind Number:EDA396-058-556-808
Manufacturer:EDAC
Manufacturer Number:396-058-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-808

Detailed Description

Enhance your PCB connections with this durable black Card Edge Connector. Featuring a double row design with 58 positions, it ensures reliable and efficient connectivity for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Designed for straight mount orientation, it offers convenience in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Elevate your connectivity solutions with this premium Card Edge Connector.