396-058-556-812

Heilind Number:EDA396-058-556-812
Manufacturer:EDAC
Manufacturer Number:396-058-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-812

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision in mind, this connector boasts a sleek black design, blending seamlessly into circuitry. With an amperage capacity of 3A, it ensures efficient power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers a reliable connection for up to 58 positions. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for your connectivity needs.