396-058-556-858

Heilind Number:EDA396-058-556-858
Manufacturer:EDAC
Manufacturer Number:396-058-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and a professional aesthetic. With two rows of 58 copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. Featuring a 0.125-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for various electronic projects, this connector is a must-have tool for engineers and hobbyists alike. Elevate your connectivity game with this essential component and experience seamless data transfer like never before.