396-058-558-202

Heilind Number:EDA396-058-558-202
Manufacturer:EDAC
Manufacturer Number:396-058-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-202

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for efficient board-to-board connections, it features 58 positions in a dual-row configuration, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in rugged environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation offers flexibility in installation, while the sleek black color adds a touch of sophistication to your PCB assembly. Upgrade your connectivity solutions with this essential component.