396-058-558-207

Heilind Number:EDA396-058-558-207
Manufacturer:EDAC
Manufacturer Number:396-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration featuring 58 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. A pitch of .125 in and row spacing of .2 in make for easy installation, while the right-angle mount orientation allows for flexible positioning on the board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this premium Card Edge Connector.