396-058-558-208

Heilind Number:EDA396-058-558-208
Manufacturer:EDAC
Manufacturer Number:396-058-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. With a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and longevity. Featuring two rows of copper alloy contacts, it provides reliable power delivery with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 58 positions cater to diverse connection needs. Its right-angle mount orientation adds versatility to your designs, and with an operating temperature range of -40 to 105 °C, it guarantees stable performance in varied environments. Upgrade your PCB assembly with this essential component, a must-have in the world of connectors.