396-058-558-258

Heilind Number:EDA396-058-558-258
Manufacturer:EDAC
Manufacturer Number:396-058-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features 58 positions and a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for board-to-board connections, its right-angle mount orientation offers versatility in your electronic setups. Upgrade your connectivity solutions with this robust and dependable Card Edge Connector.