396-058-558-802

Heilind Number:EDA396-058-558-802
Manufacturer:EDAC
Manufacturer Number:396-058-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Boasting 58 positions, this connector ensures seamless board-to-board integration, with a right-angle mount orientation for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability in varied environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.