396-058-558-803

Heilind Number:EDA396-058-558-803
Manufacturer:EDAC
Manufacturer Number:396-058-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 58 positions each, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating at an amperage of 3 A and a pitch of .125 inches, it guarantees reliable performance. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential connector.