396-058-558-807

Heilind Number:EDA396-058-558-807
Manufacturer:EDAC
Manufacturer Number:396-058-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 58 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for seamless PCB integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.