396-058-558-878

Heilind Number:EDA396-058-558-878
Manufacturer:EDAC
Manufacturer Number:396-058-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-558-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable power transfer. With two rows of 58 positions and a pitch of .125 inches, this connector offers ample space for seamless board-to-board connections. Its convenient right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Trust in its 3A amperage rating and superior construction to meet your connectivity needs with precision and efficiency.