396-058-559-203

Heilind Number:EDA396-058-559-203
Manufacturer:EDAC
Manufacturer Number:396-058-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-559-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Its two rows and 58 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. The right-angle mount orientation further enhances versatility, making it ideal for board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse applications, whether in industrial settings or consumer electronics. Trust in its quality and performance to streamline your connectivity needs effectively.