396-058-559-212

Heilind Number:EDA396-058-559-212
Manufacturer:EDAC
Manufacturer Number:396-058-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features two rows of 58 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for convenient installation on your board, while the wide operating temperature range of -40 to 105 °C ensures stable operation in varying conditions. Upgrade your electronic assemblies with this essential component.