396-058-559-802

Heilind Number:EDA396-058-559-802
Manufacturer:EDAC
Manufacturer Number:396-058-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-559-802

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures a seamless fit for your electronic components. With an amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers both durability and safety. Featuring two rows and 58 positions, it provides ample connectivity options for your PCB. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your PCB design with this high-performance Card Edge Connector.