396-058-559-858

Heilind Number:EDA396-058-559-858
Manufacturer:EDAC
Manufacturer Number:396-058-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-559-858

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 58 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy, it offers excellent conductivity. Operating at temperatures ranging from -40 to 105°C, it can withstand extreme conditions. The right-angle mount orientation and a pitch of .125 inches make it easy to integrate into your PCB setup. Trust in this connector for seamless board-to-board connections in your electronic projects.