396-058-560-202

Heilind Number:EDA396-058-560-202
Manufacturer:EDAC
Manufacturer Number:396-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish, this connector offers 58 positions across 2 rows, ensuring ample connectivity for your devices. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts, it guarantees reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal signal transmission and connectivity.