396-058-560-203

Heilind Number:EDA396-058-560-203
Manufacturer:EDAC
Manufacturer Number:396-058-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek Black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a robust amperage rating of 3 A, it guarantees efficient power transfer. The Copper Alloy contact material and two-row configuration with 58 positions offer ample connectivity options, while the .125 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Engineered for seamless integration, it boasts a straight mount orientation and can withstand a wide operating temperature range of -40 to 105 °C. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component today.