396-058-560-204

Heilind Number:EDA396-058-560-204
Manufacturer:EDAC
Manufacturer Number:396-058-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-204

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in PCB assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in classic black, ensures durability and safety. Featuring two rows of 58 positions each, it offers ample space for secure and efficient board-to-board connections. Engineered with precision, the copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operational temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Explore the possibilities with this essential component in the world of connectors.