396-058-560-212

Heilind Number:EDA396-058-560-212
Manufacturer:EDAC
Manufacturer Number:396-058-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-212

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic setup. With a 3A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 2-row configuration with 58 positions allows for multiple connections, while the copper alloy contact material ensures high conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.