396-058-560-258

Heilind Number:EDA396-058-560-258
Manufacturer:EDAC
Manufacturer Number:396-058-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers a total of 58 positions with a pitch of .125 inches. The black housing not only adds a sleek touch to your setup but also complies with industry standards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission without compromising on safety. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a versatile solution for your connectivity needs. Opt for quality and performance with this essential component in the world of PCB connectors.