396-058-560-802

Heilind Number:EDA396-058-560-802
Manufacturer:EDAC
Manufacturer Number:396-058-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-802

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a robust amperage rating of 3 A, this connector is a reliable solution for high-performance applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers efficient signal transmission with minimal signal loss. Boasting 58 positions, it provides ample connectivity options for your circuit board. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your system with this essential component, perfect for a wide range of electronic devices and applications.