396-058-560-804

Heilind Number:EDA396-058-560-804
Manufacturer:EDAC
Manufacturer Number:396-058-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for optimal performance. With a 3 A amperage rating, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring two rows of 58 positions, it offers ample connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections.