396-058-560-812

Heilind Number:EDA396-058-560-812
Manufacturer:EDAC
Manufacturer Number:396-058-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-812

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of contact points, each crafted from durable Copper Alloy, it ensures secure and stable connections. The .125-inch pitch and .2-inch row spacing provide precision in placement, accommodating up to 58 positions for versatile usage. Suitable for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it an essential component for your PCB connectivity needs.