396-058-560-858

Heilind Number:EDA396-058-560-858
Manufacturer:EDAC
Manufacturer Number:396-058-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a low amperage rating of 3 A, it offers efficient power transfer while maintaining safety standards. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, allows for precise and secure connections on your PCB. Crafted from high-quality Copper Alloy, the 58 contact positions ensure optimal signal transmission. Suitable for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a crucial component for seamless board-to-board connections in your electronic projects. Explore our range of connectors to find the perfect fit for your needs.