396-058-560-878

Heilind Number:EDA396-058-560-878
Manufacturer:EDAC
Manufacturer Number:396-058-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 58 positions, it facilitates efficient data transfer. The standard .125-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal power delivery. Perfect for your electronic projects, this connector is a must-have in your toolkit.