396-060-520-207

Heilind Number:EDA396-060-520-207
Manufacturer:EDAC
Manufacturer Number:396-060-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-207

Detailed Description

Enhance connectivity on your PCB with this double-row Card Edge Connector. Designed with precision, it features 60 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.