396-060-520-212

Heilind Number:EDA396-060-520-212
Manufacturer:EDAC
Manufacturer Number:396-060-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Boasting 60 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for dependable performance in all your electronic applications.