396-060-520-803

Heilind Number:EDA396-060-520-803
Manufacturer:EDAC
Manufacturer Number:396-060-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 60 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Its precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Choose the straight mount orientation for seamless integration into your PCB assembly process. Trust in this essential component for optimal connectivity in your electronic projects.