396-060-520-808

Heilind Number:EDA396-060-520-808
Manufacturer:EDAC
Manufacturer Number:396-060-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is meticulously crafted with UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 60 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable and efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Plus, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component, perfect for a variety of electronic projects.