396-060-520-812

Heilind Number:EDA396-060-520-812
Manufacturer:EDAC
Manufacturer Number:396-060-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connectivity. Featuring 60 positions and a straight mount orientation, it's perfect for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient connections. Upgrade your PCB assembly with this essential component.