396-060-520-858

Heilind Number:EDA396-060-520-858
Manufacturer:EDAC
Manufacturer Number:396-060-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-520-858

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 60 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component, perfect for Board To Board PCB connections.