396-060-521-204

Heilind Number:EDA396-060-521-204
Manufacturer:EDAC
Manufacturer Number:396-060-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-521-204

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 60 positions, it offers ample possibilities for circuit board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a variety of environments. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.