396-060-521-803

Heilind Number:EDA396-060-521-803
Manufacturer:EDAC
Manufacturer Number:396-060-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sixty positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environmental conditions. Its straight mount orientation and .125-inch pitch make installation a breeze. Elevate your electronic projects with this essential component.