396-060-521-807

Heilind Number:EDA396-060-521-807
Manufacturer:EDAC
Manufacturer Number:396-060-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of Copper Alloy contacts supporting a total of 60 positions, this connector ensures reliable power and data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating at temperatures ranging from -40 to 105 °C, it guarantees exceptional performance in diverse environments. Elevate your connectivity solutions with this essential component.