396-060-521-808

Heilind Number:EDA396-060-521-808
Manufacturer:EDAC
Manufacturer Number:396-060-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-521-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging industrial environments. With a high amperage rating of 3 A, this connector can handle power-intensive tasks with ease. Featuring two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, it offers 60 positions for versatile connectivity options. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for various applications, this connector is a must-have for professionals in the electronics industry.