396-060-521-878

Heilind Number:EDA396-060-521-878
Manufacturer:EDAC
Manufacturer Number:396-060-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-521-878

Detailed Description

Enhance connectivity within your PCB system with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for up to 60 positions. The straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable performance even in demanding environments. Ideal for a variety of applications, this connector is a crucial component for efficient board-to-board connections.