396-060-522-202

Heilind Number:EDA396-060-522-202
Manufacturer:EDAC
Manufacturer Number:396-060-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 60 positions, it offers ample space for your connections. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component.